onsemi NCV8412ADDR2G Low Side 1, Low Side Power Switch IC 8-Pin, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-6434
Mfr. Part No.:
NCV8412ADDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

Low Side

Product Type

Power Switch IC

Power Switch Topology

Low Side

Switch On Resistance RdsOn

145mΩ

Number of Outputs

2

Number of Inputs

1

Mount Type

Surface

Package Type

SOIC

Maximum Supply Voltage

42V

Pin Count

8

Operating Current

5.9A

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

NCV8412

Automotive Standard

No

The ON Semiconductor NCV8412 series is a three terminal protected low side smart discrete FET. The protection features include delta thermal shutdown, overcurrent, over temperature, ESD and integrated drain to gate clamping for overvoltage protection. The device also offers fault indication via the gate pin. This device is suitable for harsh automotive environments.

Higher reliability and damage prevention

Best in class RSC performance

Analog drive capability

Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy