onsemi NCP45610IMNTWGHigh Side, High Side Power Switch IC 8-Pin, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-9067
Mfr. Part No.:
NCP45610IMNTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance

21mΩ

Maximum Operating Supply Voltage

13.5 V

Number of Outputs

1

Maximum Operating Current

8A

Package Type

DFN

Pin Count

8

The ON Semiconductor series NCP45610 series of load management devices provide a component and area−reducing solution for efficient power domain switching with inrush current limit via soft start. These devices are designed to integrate control and driver functionality with a high performance low on−resistance power MOSFET in a single package offering safeguards and monitoring via fault protection and power−good signalling. This cost effective solution is ideal for power management and disconnect functions in USB ports and power management applications requiring low power consumption in a small footprint.

Advanced Controller with Charge Pump
Integrated N-Channel MOSFET with Low RON
Soft-Start via Controlled Slew Rate
Adjustable Slew Rate Control
Power Good Output
Thermal Shutdown
Under Voltage Lockout
Over Current Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy