Infineon BTS700121ESPXUMA1 High Side, High Side Power Control Switch 24-Pin, TSDSO
- RS Stock No.:
- 234-8943
- Mfr. Part No.:
- BTS700121ESPXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
Last RS stock
- Final 463 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €4.79 |
| 10 - 24 | €4.56 |
| 25 - 49 | €4.45 |
| 50 - 99 | €4.18 |
| 100 + | €3.83 |
*price indicative
- RS Stock No.:
- 234-8943
- Mfr. Part No.:
- BTS700121ESPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 1.4mΩ | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSDSO | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 3.3mA | |
| Standards/Approvals | AEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 1.4mΩ | ||
Number of Outputs 1 | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSDSO | ||
Pin Count 24 | ||
Maximum Supply Voltage 28V | ||
Operating Current 3.3mA | ||
Standards/Approvals AEC, RoHS | ||
Automotive Standard No | ||
The Infineon Smart High-Side Power Switch with diagnosis and embedded protection suitable for driving 31.3 A resistive, inductive and capacitive loads.
Capacitive load switching mode
2.47mΩ maximum on state resistance
Related links
- Infineon BTS700121ESPXUMA1 High Side TSDSO
- Infineon BTS700151ESPXUMA1 High Side TSDSO
- Infineon High Side 2 TSDSO
- Infineon High Side TSDSO
- Infineon TLE75080ESHXUMA1 High Side 2 TSDSO
- Infineon BTS712204ESPXUMA1 High Side TSDSO
- Infineon BTS710404ESPXUMA1 High Side TSDSO
- Infineon BTS710336ESPXUMA1 High Side TSDSO
