Microchip MIC2025-1YMM-TR High Side 1, High Side Power Switch IC 8-Pin, SOIC

Subtotal (1 tray of 2500 units)*

€1,305.00

(exc. VAT)

€1,605.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
2500 +€0.522€1,305.00

*price indicative

RS Stock No.:
239-5595
Mfr. Part No.:
MIC2025-1YMM-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Switch On Resistance RdsOn

90mΩ

Number of Outputs

2

Number of Inputs

1

Interface Type

Serial

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Pin Count

8

Maximum Operating Temperature

85°C

Operating Current

500mA

Minimum Operating Temperature

-40°C

Length

4.93mm

Standards/Approvals

RoHS

Width

3.94mm

Height

1.63mm

Series

MIC2025

Automotive Standard

No

The Microchip MIC2025 series of high-side MOSFET switches are optimized for general-purpose power distribution requiring circuit protection. The MIC2025 are internally current limited and have thermal shutdown that protects the device and load.

Single channel power distribution switch

Maximum on-Resistance of 140 mΩ

Operating range of 2.7 V to 5.5 V

Minimum continuous output current of 500 mA

Short-circuit protection with thermal shutdown

Ambient temperature range is –40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy