Infineon BTS3046SDLATMA1 Low Side, Low Side Power Switch IC 3-Pin, PG-TO-252
- RS Stock No.:
- 250-0575
- Mfr. Part No.:
- BTS3046SDLATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,590.00
(exc. VAT)
€3,185.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.036 | €2,590.00 |
*price indicative
- RS Stock No.:
- 250-0575
- Mfr. Part No.:
- BTS3046SDLATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 134mΩ | |
| Number of Outputs | 1 | |
| Interface Type | Discrete | |
| Mount Type | Surface | |
| Package Type | PG-TO-252 | |
| Pin Count | 3 | |
| Operating Current | 3.60A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Length | 6.22mm | |
| Width | 6.5mm | |
| Series | BTS3046SDL | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 134mΩ | ||
Number of Outputs 1 | ||
Interface Type Discrete | ||
Mount Type Surface | ||
Package Type PG-TO-252 | ||
Pin Count 3 | ||
Operating Current 3.60A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Length 6.22mm | ||
Width 6.5mm | ||
Series BTS3046SDL | ||
Automotive Standard AEC-Q | ||
Infineon BTS3046SDL Series Power Switch IC, 3.60A Operating Current, Low-Side Power Switch Type - BTS3046SDLATMA1
This power switch IC provides controlled low-side switching for automotive and industrial systems. It is designed for surface-mount use with a discrete Interface and supports a single output channel. The device operates across a wide temperature range and is suitable for applications requiring standards-compliant, Compact switching.
Features and Benefits:
• 3.60A operating current enables moderate load driving
• 134mΩ RdsOn reduces conduction losses
• AEC-Q automotive standard supports vehicle-grade designs
• 150°C maximum operating temperature sustains high-temperature duty
• RoHS compliance simplifies regulatory acceptance
• 134mΩ RdsOn reduces conduction losses
• AEC-Q automotive standard supports vehicle-grade designs
• 150°C maximum operating temperature sustains high-temperature duty
• RoHS compliance simplifies regulatory acceptance
Applications
• Suitable for automotive load switching
• Used for single-channel low-side motor control
• Ideal for Compact surface-mount power modules
• Can be used for power distribution in vehicle electronics
• Used with discrete control interfaces in industrial systems
• Used for single-channel low-side motor control
• Ideal for Compact surface-mount power modules
• Can be used for power distribution in vehicle electronics
• Used with discrete control interfaces in industrial systems
What package style is provided for PCB assembly?
It is supplied in a PG-TO-252 package suitable for surface mounting and reflow processes.
How many pins are available for connection?
The device offers a 3-pin configuration for power and control connections.
What environmental temperature limits apply to operation?
It operates down to -40°C minimum and up to 150°C maximum.
Related links
- Infineon BTS3046SDLATMA1 Low Side PG-TO-252
- Infineon BTS141BKSA1 Low-Side Power Switch IC 3-Pin, PG-TO220-3
- Infineon BTS3035TFATMA1 Low Side 1 TO-252
- Infineon BTS3060TFATMA1 Low Side 1 TO-252
- ROHM BV1LB025FPJ-CE1 Low Side 1 TO-252 J3
- ROHM BV1LB050FPJ-CE1 Low Side TO-252 J3
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon Low Side 1 TO-220
