Infineon BTS712N1XUMA1 High Side 4, Power Switch Power Switch IC 20-Pin, PG-DSO-20
- RS Stock No.:
- 250-0589
- Mfr. Part No.:
- BTS712N1XUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- 1,979 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.87 |
| 10 - 24 | €5.57 |
| 25 - 49 | €5.35 |
| 50 - 99 | €5.10 |
| 100 + | €4.76 |
*price indicative
- RS Stock No.:
- 250-0589
- Mfr. Part No.:
- BTS712N1XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | PG-DSO-20 | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 43V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4.4A | |
| Standards/Approvals | RoHS-compliant | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Length | 12.8mm | |
| Automotive Standard | AEC | |
| Series | BTS712N1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type PG-DSO-20 | ||
Minimum Supply Voltage 5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 43V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4.4A | ||
Standards/Approvals RoHS-compliant | ||
Height 2.65mm | ||
Width 7.6mm | ||
Length 12.8mm | ||
Automotive Standard AEC | ||
Series BTS712N1 | ||
The Infineon N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology. It is used in providing embedded protective functions. It is used in variety of applications μC compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads, with all types of resistive, inductive and capacitive loads and it replaces electromechanical relays and discrete circuits.
Fast demagnetization of inductive loads
Absolute and dynamic temperature limitation with controlled reactivation
Overcurrent protection (tripping) with intelligent latch
Undervoltage shutdown, overvoltage protection with external components
Open Load in ON and OFF state and short circuit to ground and battery
