Infineon ITS4300SSJDXUMA1 High Side 1 Power Switch IC 8-Pin, PG-DSO-8

Subtotal (1 reel of 2500 units)*

€1,407.50

(exc. VAT)

€1,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.563€1,407.50

*price indicative

RS Stock No.:
250-0604
Mfr. Part No.:
ITS4300SSJDXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

300mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

PG-DSO-8

Pin Count

8

Maximum Supply Voltage

40V

Minimum Operating Temperature

-40°C

Operating Current

400mA

Maximum Operating Temperature

125°C

Height

1.75mm

Length

5mm

Standards/Approvals

RoHS

Width

4mm

Automotive Standard

No

Series

ITS4300S-SJ-D

The Infineon makes this protected single channel smart High-Side NMOS-Power Switch in a PG-DSO-8 package with charge pump, CMOS compatible input and diagnostic feedback. It can be used in applications like, with all types of resistive, inductive and capacitive loads, as a power switch for 12V and 24V DC applications with CMOS compatible control interface, driver for electromagnetic relays and power management for high-side-switching with low current consumption in OFF-mode.

Fast demagnetization of inductive loads

Optimized Electromagnetic Compatibility (EMC)

Overload protection, current limitation, short circuit protection and Thermal shutdown with restart

Reverse battery protection with external resistor and Electrostatic Discharge (ESD) protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy