ROHM High Side, High Side Power Switch IC
- RS Stock No.:
- 260-6117
- Mfr. Part No.:
- BV1HD045EFJ-CE2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6117
- Mfr. Part No.:
- BV1HD045EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 45mΩ | |
| Number of Outputs | 3 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BV1HD045EFJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 45mΩ | ||
Number of Outputs 3 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Operating Current 5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Series BV1HD045EFJ-C | ||
The ROHM 1 channel high side switch is used for automotive application. It has built in over current protection function, thermal shutdown protection function, open load detection function and under voltage lockout function. It is also equipped with diagnostic output function for abnormality detection.
AEC Q100 Qualified
Wide operating supply voltage range
High slew rate
High output drive
Related links
- ROHM BV1HD045EFJ-CE2 High Side, High Side Power Switch IC
- ROHM High Side, High Side Power Switch IC
- ROHM High Side SOP
- ROHM High Side HTSOP-J8
- ROHM BV1HLC45EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BV1HJ180EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BV1HJC45EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BD1HDU50EFJ-CE2 High Side HTSOP-J8
