Texas Instruments TPS2511DGN High Side Power Switch IC 8-Pin, MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
812-0408
Mfr. Part No.:
TPS2511DGN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

120mΩ

Number of Outputs

1

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

MSOP

Maximum Supply Voltage

5.5V

Pin Count

8

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

3.33A

Standards/Approvals

RoHS

Width

3.1mm

Length

3.1mm

Height

950μm

Automotive Standard

No

USB Charging Port Controller, Texas Instruments


USB Power and Charging Port Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy