Silicon Labs TS1107-20ITQ1633 Power Switch IC 16-Pin, QFN
- RS Stock No.:
- 894-7036P
- Mfr. Part No.:
- TS1107-20ITQ1633
- Manufacturer:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 894-7036P
- Mfr. Part No.:
- TS1107-20ITQ1633
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.75mm | ||
- COO (Country of Origin):
- TH
Related links
- Silicon Labs TS1110-20ITQ1633 Power Switch IC 16-Pin, QFN
- Microchip MIC2077-2YM SOIC
- onsemi High Side 1 WQFN
- Toshiba 4 Power Switch IC 16-Pin, HSOP
- STMicroelectronics Half Bridge 1 SON
- STMicroelectronics L6598D013TR Half Bridge 1 SON
- onsemi FUSB307BMPX High Side 1 WQFN
- Texas Instruments TPS2085D Power Switch IC 16-Pin, SOIC
