Legrand Adhesive Pre-Printed Adhesive Label-Emergency Route-
- RS Stock No.:
- 266-3534
- Mfr. Part No.:
- 0 612 00
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€50.63
(exc. VAT)
€62.27
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €50.63 | €10.126 |
*price indicative
- RS Stock No.:
- 266-3534
- Mfr. Part No.:
- 0 612 00
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Length | 327mm | |
| Width | 109mm | |
| Text Message | Emergency Route | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Length 327mm | ||
Width 109mm | ||
Text Message Emergency Route | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand adhesive signalling labels, which can be directly installed on the diffusers of the BAES and luminaires for centralized evacuation sources, it can be positioned on evacuation BAES and LSCs, allowing evacuation routes to be indicated.
Visible from a distance of 20m
Compliant with ERP safety regulations
Related links
- Legrand Adhesive Pre-Printed Adhesive Label-Emergency Route-
- WAGO Adhesive Pre-Printed Adhesive Label
- SES Sterling Adhesive Pre-Printed Adhesive Label
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 30 Per Pack
