Legrand Adhesive Pre-Printed Adhesive Label-Emergency Route-
- RS Stock No.:
- 266-3535
- Mfr. Part No.:
- 0 612 01
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€50.63
(exc. VAT)
€62.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €50.63 | €10.126 |
*price indicative
- RS Stock No.:
- 266-3535
- Mfr. Part No.:
- 0 612 01
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Length | 327mm | |
| Width | 109mm | |
| Text Message | Emergency Route | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Length 327mm | ||
Width 109mm | ||
Text Message Emergency Route | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand set of 3 adhesive and breakable universal evacuation labels, 45° arrow which can be directly installed on the diffusers of the BAES and luminaires for centralized evacuation sources.
For emergency exits and pathways
Visible from a distance of 20m
Compliant with ERP safety regulations
Related links
- Legrand Adhesive Pre-Printed Adhesive Label-Emergency Route-
- WAGO Adhesive Pre-Printed Adhesive Label
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration-
- SES Sterling Adhesive Pre-Printed Adhesive Label
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
