Druck G 1/4 RS232 Pressure Gauge, 95 mm, 7 bar
- RS Stock No.:
- 787-4615
- Mfr. Part No.:
- DPI104-10G
- Manufacturer:
- Druck
Subtotal (1 unit)*
€836.45
(exc. VAT)
€1,028.83
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 December 2026
- Plus 7 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €836.45 |
*price indicative
- RS Stock No.:
- 787-4615
- Mfr. Part No.:
- DPI104-10G
- Manufacturer:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 7bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 NPT | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Accuracy | ±0.05 % | |
| Interface Type | RS232 | |
| Series | DPI 104 | |
| Case Material | ABS, Polycarbonate | |
| Dial Size | 95mm | |
| Number of Display Digits | 5 | |
| Minimum Operating Temperature | -10°C | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS EN 61010:2001, CE | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 7bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 NPT | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Accuracy ±0.05 % | ||
Interface Type RS232 | ||
Series DPI 104 | ||
Case Material ABS, Polycarbonate | ||
Dial Size 95mm | ||
Number of Display Digits 5 | ||
Minimum Operating Temperature -10°C | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS EN 61010:2001, CE | ||
Druck DPI 104 Series Pressure Gauge, 95mm Dial Size, 0 to 7 bar Pressure Measurement - DPI104-10G
This pressure gauge provides digital measurement and communication for controlled-pressure systems. It is intended for use where compact, electronic readout and serial data output are required, operating across standard indoor temperature conditions and connecting directly into process lines via a threaded male fitting. The instrument combines an impact-resistant enclosure with a clear, five-digit display to support monitoring and data capture in routine industrial environments.
Features and Benefits:
• RS232 Interface enables direct serial data transfer
• ±0.05% accuracy ensures precise pressure readings
• ABS and polycarbonate housing provides mechanical protection
• 95mm dial improves visibility of the numeric display
• Operating range -10°C to 50°C supports typical site conditions
• ±0.05% accuracy ensures precise pressure readings
• ABS and polycarbonate housing provides mechanical protection
• 95mm dial improves visibility of the numeric display
• Operating range -10°C to 50°C supports typical site conditions
Applications
• Suitable for process monitoring with digital logging
• Ideal for calibration benches requiring high precision
• Used with pneumatic systems within 0 to 7 bar range
• Can be used for laboratory pressure measurement tasks
• Ideal for calibration benches requiring high precision
• Used with pneumatic systems within 0 to 7 bar range
• Can be used for laboratory pressure measurement tasks
What pressure connection does it use?
It features a 1/4 NPT male connection compatible with standard threaded fittings.
How many digits does the display show?
The instrument presents values on a five-digit numeric display.
What standards does the unit meet for electrical safety?
It conforms to BS EN 61010:2001 and carries CE marking.
Where is the connection located on the instrument?
The pressure connection is presented at a digitally mounted location for inline installation.
Supplied with
User manual, 9V battery
Related links
- Druck G 1/4 RS232 Pressure Gauge 7 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 7 bar
- Druck G 1/4 RS232 Pressure Gauge 200 bar
- Druck G 1/4 RS232 Pressure Gauge 0.7 bar
- Druck G 1/4 RS232 Pressure Gauge 70 bar
- Druck G 1/4 RS232 Pressure Gauge 2 bar
- Druck G 1/4 RS232 Pressure Gauge 350 bar
- Druck G 1/4 RS232 Pressure Gauge 200 bar, RSCAL
