Druck G 1/4 RS232 Pressure Gauge, 95 mm, 2 bar
- RS Stock No.:
- 787-4619
- Mfr. Part No.:
- DPI104-07G
- Manufacturer:
- Druck
Subtotal (1 unit)*
€836.45
(exc. VAT)
€1,028.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €836.45 |
*price indicative
- RS Stock No.:
- 787-4619
- Mfr. Part No.:
- DPI104-07G
- Manufacturer:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 NPT | |
| Connection Size | G 1/4 | |
| Connection Type | UNF male cone, NPT or BSP Male | |
| Accuracy | ±0.05 % | |
| Series | DPI 104 | |
| Interface Type | RS232 | |
| Case Material | ABS, Polycarbonate | |
| Connection Location | Digital | |
| Dial Size | 95mm | |
| Minimum Operating Temperature | -10°C | |
| Number of Display Digits | 5 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS EN 61010:2001, CE | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 NPT | ||
Connection Size G 1/4 | ||
Connection Type UNF male cone, NPT or BSP Male | ||
Accuracy ±0.05 % | ||
Series DPI 104 | ||
Interface Type RS232 | ||
Case Material ABS, Polycarbonate | ||
Connection Location Digital | ||
Dial Size 95mm | ||
Minimum Operating Temperature -10°C | ||
Number of Display Digits 5 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS EN 61010:2001, CE | ||
Druck DPI 104 Series Pressure Gauge, 95mm Dial Size, 2 bar Maximum Pressure - DPI104-07G
This pressure gauge provides digital pressure measurement for low-pressure systems and industrial monitoring. It offers a Compact instrument with an electronic readout connected via RS232 for data transfer. The instrument is built with a plastic case and a threaded pressure inlet arranged for inline installation, suitable for operation across a moderate temperature range. It is designed to meet recognised electrical safety standards for use in laboratory and field settings.
Features and Benefits:
• ±0.05% accuracy delivers precise readings for calibration tasks
• 5-digit display enables fine resolution of measured values
• RS232 Interface allows straightforward digital data logging
• ABS and polycarbonate case offers chemical-resistant housing
• -10°C to 50°C rating supports varied ambient conditions
• 5-digit display enables fine resolution of measured values
• RS232 Interface allows straightforward digital data logging
• ABS and polycarbonate case offers chemical-resistant housing
• -10°C to 50°C rating supports varied ambient conditions
Applications
• Suitable for low-pressure pneumatic system checks
• Ideal for calibration benches requiring precise readouts
• Used with test rigs needing serial data capture
• Can be used for process monitoring in workshops
• Suitable for installations with UNF, NPT or BSP fittings
• Ideal for calibration benches requiring precise readouts
• Used with test rigs needing serial data capture
• Can be used for process monitoring in workshops
• Suitable for installations with UNF, NPT or BSP fittings
What connection options are available for process integration?
It accepts UNF male cone, NPT or BSP male fittings and a G1/4 pressure connection for compatibility with common hydraulic and pneumatic rigs.
How does the unit Interface with data acquisition systems?
The RS232 port provides a serial link for sending measured values to PCs and data loggers using standard serial protocols.
What environmental limits apply during operation?
Operate the instrument between -10°C and 50°C to remain within specified performance conditions.
Which safety or compliance standards are met?
The instrument conforms to BS EN 61010:2001 and carries CE marking for relevant electrical safety directives.
Supplied with
User manual, 9V battery
Related links
- Druck G 1/4 RS232 Pressure Gauge 2 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 2 bar
- Druck G 1/4 RS232 Pressure Gauge 200 bar
- Druck G 1/4 RS232 Pressure Gauge 7 bar
- Druck G 1/4 RS232 Pressure Gauge 0.7 bar
- Druck G 1/4 RS232 Pressure Gauge 70 bar
- Druck G 1/4 RS232 Pressure Gauge 350 bar
- Druck G 1/4 RS232 Pressure Gauge 200 bar, RSCAL
