Druck G 1/4 RS232 Pressure Gauge, 95 mm, 350 bar
- RS Stock No.:
- 787-4656
- Mfr. Part No.:
- DPI104-20G
- Manufacturer:
- Druck
Subtotal (1 unit)*
€836.45
(exc. VAT)
€1,028.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €836.45 |
*price indicative
- RS Stock No.:
- 787-4656
- Mfr. Part No.:
- DPI104-20G
- Manufacturer:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 350bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 NPT | |
| Connection Size | G 1/4 | |
| Accuracy | ±0.05 % | |
| Connection Type | 1/4 NPT Male, G1/4 Male | |
| Series | DPI 104 | |
| Interface Type | RS232 | |
| Case Material | ABS, Polycarbonate | |
| Number of Display Digits | 5 | |
| Dial Size | 95mm | |
| Minimum Operating Temperature | -10°C | |
| Connection Location | Digital | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS EN 61010:2001, CE | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 350bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 NPT | ||
Connection Size G 1/4 | ||
Accuracy ±0.05 % | ||
Connection Type 1/4 NPT Male, G1/4 Male | ||
Series DPI 104 | ||
Interface Type RS232 | ||
Case Material ABS, Polycarbonate | ||
Number of Display Digits 5 | ||
Dial Size 95mm | ||
Minimum Operating Temperature -10°C | ||
Connection Location Digital | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS EN 61010:2001, CE | ||
Druck DPI 104 Series Pressure Gauge, 95mm Dial Size, 0 to 350 bar Measurement Range - DPI104-20G
This pressure gauge is a digital instrument designed to measure and display pressure across a wide range in industrial environments. It connects via a 1/4 NPT or G1/4 male thread and communicates using an RS232 interface. The enclosure combines ABS and polycarbonate materials and the instrument meets BS EN 61010 safety requirements with CE marking.
Features and Benefits:
• ±0.05% accuracy for high-precision pressure readings
• RS232 Interface enables serial data transfer to control systems
• 5-digit display provides clear numeric resolution for monitoring
• Operating range -10°C to 50°C supports varied workplace temperatures
• Dual-thread connection allows flexible installation with common fittings
• RS232 Interface enables serial data transfer to control systems
• 5-digit display provides clear numeric resolution for monitoring
• Operating range -10°C to 50°C supports varied workplace temperatures
• Dual-thread connection allows flexible installation with common fittings
Applications
• Suitable for hydraulic test benches requiring precise measurement
• Ideal for calibration rigs using serial data capture
• Used for pressure monitoring in industrial process plants
• Can be used for maintenance checks on high-pressure systems
• Suitable for integration with data-logging equipment via RS232
• Ideal for calibration rigs using serial data capture
• Used for pressure monitoring in industrial process plants
• Can be used for maintenance checks on high-pressure systems
• Suitable for integration with data-logging equipment via RS232
What connection options are available for installation?
It offers both 1/4 NPT male and G1/4 male pressure connections suitable for standard fittings.
How is the instrument housed to withstand workshop conditions?
The exterior is formed from ABS and polycarbonate, providing Durable mechanical protection.
What is the usable measurement span and lower limit?
The device measures from 0 bar up to a maximum of 350 bar.
Which standards relate to safe operation and conformity?
It is compliant with BS EN 61010 and carries CE certification.
How is temperature range specified for reliable operation?
The unit is rated to operate between -10°C and 50°C.
Supplied with
User manual, 9V battery
Related links
- Druck G 1/4 RS232 Pressure Gauge 350 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 200 bar
- Druck G 1/4 RS232 Pressure Gauge 7 bar
- Druck G 1/4 RS232 Pressure Gauge 0.7 bar
- Druck G 1/4 RS232 Pressure Gauge 70 bar
- Druck G 1/4 RS232 Pressure Gauge 2 bar
- Druck G 1/4 RS232 Pressure Gauge 200 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 2 bar, RSCAL
