Druck G 1/4 RS232 Pressure Gauge, 95 mm, 200 bar

Subtotal (1 unit)*

€836.45

(exc. VAT)

€1,028.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€836.45

*price indicative

RS Stock No.:
787-4647
Mfr. Part No.:
DPI104-18G
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Pressure Gauge

Maximum Pressure Measurement

200bar

Minimum Pressure Measurement

0bar

Pressure Connection

1/4 NPT

Connection Size

G 1/4

Accuracy

±0.05 %

Connection Type

UNF male cone, NPT, BSP

Interface Type

RS232

Series

DPI 104

Case Material

ABS, Polycarbonate

Number of Display Digits

5

Connection Location

Digital

Dial Size

95mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

BS EN 61010:2001, CE

Druck DPI 104 Series Pressure Gauge, 95mm dial size, 200 bar Maximum Pressure measurement - DPI104-18G


This pressure gauge provides digital pressure measurement for industrial environments where precise monitoring is required. It connects via RS232 for data transfer and accepts multiple thread types for system compatibility. The instrument is constructed from ABS and polycarbonate materials to withstand routine handling while operating across a defined ambient temperature range.

Features and Benefits:


• Accuracy ±0.05% ensures minimal measurement deviation
• 5-digit display improves resolution for detailed readings
• RS232 Interface enables wired data communication
• G 1/4 pressure connection gives broad fitting compatibility
• Temperature rated −10°C to 50°C supports controlled environments

Applications


• Suitable for calibration benches requiring high precision
• Ideal for process monitoring with serial data logging
• Used with hydraulic test rigs needing up to 10 bar increments
• Can be used for pneumatic systems using G 1/4 fittings
• Suitable for workshops requiring multiple thread adaptors

What connection options are available for integrating this device?


It offers UNF male cone, NPT and BSP thread formats alongside a G 1/4 pressure inlet for flexible plumbing arrangements.

How does the display support measurement tasks?


The readout provides five digits which allow finer indication across the measurement span up to 200 bar for detailed observation.

Which materials make up the instrument housing and why?


The body uses ABS and polycarbonate to provide impact resistance and dimensional stability during normal handling.

What standards does the instrument conform to for electrical safety?


It complies with BS EN 61010:2001 and carries CE approval indicating conformity with applicable directives.

What operating temperature will preserve specified performance?


The unit is specified to operate between -10°C and 50°C to maintain stated accuracy and functionality.

Supplied with

User manual, 9V battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy