Infineon KP467QXTMA1 Absolute Pressure SensorSurface 8 PG-DFN-8-1
- RS Stock No.:
- 762-882
- Mfr. Part No.:
- KP467QXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2000 more to save €20.00
View bulk pricing optionsSubtotal (1 unit)*
€1.50
(exc. VAT)
€1.84
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1999 | €1.50 | - |
| 2000 - 3399 | €1.49 | €20.00 |
| 3400 + | €1.46 | €136.00 |
*price indicative
- RS Stock No.:
- 762-882
- Mfr. Part No.:
- KP467QXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 600kPa | |
| Mount Type | Surface | |
| Package Type | PG-DFN-8-1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 140 kPa | |
| Accuracy | 0.04 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Maximum Output Voltage | 400mV | |
| Series | KP467Q | |
| Minimum Operating Pressure | 50kPa | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q103-002 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 600kPa | ||
Mount Type Surface | ||
Package Type PG-DFN-8-1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 140 kPa | ||
Accuracy 0.04 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Width 4.5mm | ||
Length 5.1mm | ||
Maximum Output Voltage 400mV | ||
Series KP467Q | ||
Minimum Operating Pressure 50kPa | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q103-002 | ||
- COO (Country of Origin):
- MY
The Infineon Digital absolute pressure sensor provides high-precision measurements across a range of applications, integrating low power modes Ideal for battery monitoring and Advanced diagnostics to ensure operational reliability.
Dedicated low power monitoring mode optimises battery longevity
High accuracy pressure sensing over a range from 50 to 140 kPa
Operates effectively in temperatures as low as -40°C to 105°C
Includes integrated diagnosis features for signal path reliability.
Compact design in a green 4.5 mm x 5.1 mm package
Related links
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP264XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP212F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP226E3408XTMA1 Analogue Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon 8-Pin Pressure Sensor Digital Output, PG-DFN-8-1 3 V 5.25V
- Infineon KP234XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
