Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- RS Stock No.:
- 258-4023
- Mfr. Part No.:
- KP212K1409XTMA1
- Manufacturer:
- Infineon
Add 3000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
€3,297.00
(exc. VAT)
€4,056.00
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | €2.198 | €3,297.00 | - |
| 3000 - 3000 | €2.066 | €3,099.00 | 6% |
| 4500 + | €2.015 | €3,022.50 | 8% |
*price indicative
- RS Stock No.:
- 258-4023
- Mfr. Part No.:
- KP212K1409XTMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 115kPa | |
| Product Type | Absolute Pressure Sensor | |
| Typical Sensitivity | 40mV/kPa | |
| Mount Type | Surface | |
| Package Type | PG-DSOF-8-16 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 115 kPa | |
| Maximum Supply Voltage | 6.5V | |
| Accuracy | ±1 kPa | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.8mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Series | KP212K1409 | |
| Maximum Output Voltage | 4.85V | |
| Minimum Operating Pressure | 15kPa | |
| Minimum Output Voltage | 4.5V | |
| Automotive Standard | AEC | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 115kPa | ||
Product Type Absolute Pressure Sensor | ||
Typical Sensitivity 40mV/kPa | ||
Mount Type Surface | ||
Package Type PG-DSOF-8-16 | ||
Pin Count 8 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 115 kPa | ||
Maximum Supply Voltage 6.5V | ||
Accuracy ±1 kPa | ||
Maximum Operating Temperature 125°C | ||
Height 2.8mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Series KP212K1409 | ||
Maximum Output Voltage 4.85V | ||
Minimum Operating Pressure 15kPa | ||
Minimum Output Voltage 4.5V | ||
Automotive Standard AEC | ||
Minimum Operating Temperature -40°C | ||
Infineon Absolute Pressure Sensor, 115kPa Maximum Overload Pressure, 40 mV/kPa Typical Sensitivity - KP212K1409XTMA1
Features & Benefits
Applications
How does the sensor handle extreme temperatures?
What makes the output signal reliable for real-time applications?
Can the sensor identify wiring issues during operation?
Related links
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP264XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP212F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP226E3408XTMA1 Analogue Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP234XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP236N6165XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
