Infineon KP264XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- RS Stock No.:
- 258-4026
- Mfr. Part No.:
- KP264XTMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4026
- Mfr. Part No.:
- KP264XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Absolute Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | PG-DSOF-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Operating Pressure | 200 kPa | |
| Accuracy | ±1.5 kPa | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Operating Temperature | 125°C | |
| Series | KP264 | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Length | 7mm | |
| Minimum Operating Pressure | 10kPa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Absolute Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type PG-DSOF-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Operating Pressure 200 kPa | ||
Accuracy ±1.5 kPa | ||
Maximum Supply Voltage 5.25V | ||
Maximum Operating Temperature 125°C | ||
Series KP264 | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Length 7mm | ||
Minimum Operating Pressure 10kPa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC | ||
The Infineon digital absolute pressure sensor is a miniaturized digital barometric air pressure sensor IC based on a capacitive principle. It is surface micro machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into a 10-bit digital value and sends the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-bit temperature information will be transmitted via the SPI interface. A special reliability feature is the integrated diagnostic mode, which allows testing the sensor cells as well as the signal path. This diagnosis can be simply triggered with a SPI command.
High accuracy pressure sensing
Real 10-bit pressure resolution
Integrated temperature sensor
Real 10-bit temperature resolution
Self diagnosis features
Green 8 pin SMD housing
Automotive qualified
Related links
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP212F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP226E3408XTMA1 Analogue Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP234XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP236N6165XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP229E3111XTMA1 Absolute Pressure Sensor 300 kPa 8 PG-DSOF-8-16
