Honeywell Technologies ABPDRRV060MGSA3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 211-9896
- Mfr. Part No.:
- ABPDRRV060MGSA3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€1,241.30
(exc. VAT)
€1,526.80
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €24.826 | €1,241.30 |
*price indicative
- RS Stock No.:
- 211-9896
- Mfr. Part No.:
- ABPDRRV060MGSA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 1724kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 6 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Height | 3.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 1724kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 6 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Height 3.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Width 6.3mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 6V Maximum Supply Voltage, ±0.25% Accuracy - ABPDRRV060MGSA3
This gauge pressure sensor measures pressure relative to ambient and provides ratiometric analogue or 12-bit digital outputs for use with board-mounted electronics. It is intended for reading gas or compatible liquid media within a defined full-scale pressure span, with on-board temperature compensation and calibrated output updates suitable for both continuous and intermittent monitoring in industrial, medical and commercial equipment.
Features and Benefits:
• ±0.25%FSS BFSL accuracy provides precise measurement performance
• Calibrated and temperature compensated across operating span
• 3.3V or 5.0V supply operation enables flexible system integration
• Sleep mode reduces power draw to microamp levels for batteries
• Liquid-media option permits wet-wet differential sensing where needed
• Total Error Band ±1.5%FSS supports predictable system error margins
• Calibrated and temperature compensated across operating span
• 3.3V or 5.0V supply operation enables flexible system integration
• Sleep mode reduces power draw to microamp levels for batteries
• Liquid-media option permits wet-wet differential sensing where needed
• Total Error Band ±1.5%FSS supports predictable system error margins
Applications
• Used for ventilator and CPAP pressure monitoring in healthcare
• Suitable for pneumatic control and valve positioning systems
• Ideal for coffee maker and washing machine pressure sensing
• Can be used for process gas monitoring in industrial plants
• Used with portable patient-monitoring and oxygen concentrators
• Suitable for pneumatic control and valve positioning systems
• Ideal for coffee maker and washing machine pressure sensing
• Can be used for process gas monitoring in industrial plants
• Used with portable patient-monitoring and oxygen concentrators
What media can be applied to the pressure ports?
Dry gases are compatible with the standard option and non-corrosive liquids are supported when the liquid-media gel coating option is selected which protects electronics under port P1.
How fast does the sensor provide pressure data?
Calibrated analogue outputs update at approximately 1kHz while digital outputs refresh at about 2kHz enabling Rapid measurement capture.
What environmental extremes can the device tolerate in use?
It operates between -40°C and 85°C and meets humidity, vibration and shock specifications including 15g vibration and 100g shock ratings.
How is long-term measurement stability characterised?
Long-term stability is specified as ±0.25%FSS measured over 1000 hr at 25°C indicating minimal drift over time.
What package and pin options are available for PCB assembly?
It is available in DIP, SMT and leadless SMT packages with a 6-pin interface, analogue pinouts place Vout and supply on dedicated pins while digital variants provide standard I2C or SPI pin assignments.
Related links
- Honeywell ABPDRRV060MGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell Gauge Pressure SensorSurface 6 DIP
- Honeywell Gauge Pressure SensorSurface 6 SMT
- Honeywell ABPDANV015PGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell ABPDANV060PGSA3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANN010BG2A3 Gauge Pressure SensorSurface 6 DIP
- Honeywell ABPDANV030PGSA3 Gauge Pressure SensorSurface 6 DIP
