Honeywell Technologies ABPMANV015PG2A3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 211-9899
- Mfr. Part No.:
- ABPMANV015PG2A3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€1,567.15
(exc. VAT)
€1,927.60
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €31.343 | €1,567.15 |
*price indicative
- RS Stock No.:
- 211-9899
- Mfr. Part No.:
- ABPMANV015PG2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 1724kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 15 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Height | 10.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 1724kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 15 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Height 10.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Width 6.3mm | ||
Series ABP | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV015PG2A3
This gauge pressure sensor measures pressure relative to ambient for use on printed circuit boards in medical, industrial and commercial systems. It provides a ratiometric analogue or 12-bit digital output, is temperature compensated and calibrated on-board, and is suitable for dry gases or, with a coated option, for non-corrosive liquids and condensation-prone environments.
Features and Benefits:
• High accuracy ±0.25% sensor for precise measurements
• Total error band ±1.5%FSS for predictable performance
• Operates from low-voltage 5V supply for flexible power
• Fast calibrated output update rate up to 2kHz for responsiveness
• Long-term stability ±0.25%FSS over 1000hr at 25°C for consistency
• Sleep mode consumption down to 2μA for battery applications
• Total error band ±1.5%FSS for predictable performance
• Operates from low-voltage 5V supply for flexible power
• Fast calibrated output update rate up to 2kHz for responsiveness
• Long-term stability ±0.25%FSS over 1000hr at 25°C for consistency
• Sleep mode consumption down to 2μA for battery applications
Applications
• Used for ventilators and oxygen concentrators in medical settings
• Suitable for HVAC control and pneumatic regulation in industry
• Ideal for coffee makers and washing machines in commercial appliances
• Can be used for pressure monitoring in Air brake systems
• Used with portable patient monitoring and sleep-apnoea equipment
• Suitable for HVAC control and pneumatic regulation in industry
• Ideal for coffee makers and washing machines in commercial appliances
• Can be used for pressure monitoring in Air brake systems
• Used with portable patient monitoring and sleep-apnoea equipment
What media can the device sense when fitted with liquid option?
The liquid option includes a silicone-based gel under port P1, enabling use with non-corrosive liquids such as water and saline and permitting condensation exposure.
What environmental extremes can the sensor tolerate during operation?
It operates between -40 and 85°C and survives storage across the same temperature limits.
How is output accuracy maintained across temperature?
An on-board ASIC provides calibration and temperature compensation for offset, sensitivity and accuracy errors across the compensated range.
Which package and port configurations are available for board mounting?
Multiple board-mount packages are offered including SMT and leaded DIP with single or dual port options and axial barbed or barbless ports.
What protective and regulatory characteristics does the sensor have?
The device meets RoHS and REACH requirements, complies with IPC/JEDEC moisture sensitivity level 2, and uses tested wetted materials for certain food-safety certifications.
Related links
- Honeywell Technologies ABPMANV015PG2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV060PGAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV015PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMANV030PG2A3 Pressure SensorBoard 6 SMT
- Honeywell Technologies HSCMRRD005NDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV001PDAA5 Pressure SensorBoard 6 SMT
- Honeywell Technologies ABPMRRV600MGAA5 Pressure SensorBoard 6 SMT
