Honeywell Technologies ABPMRRV015PD2A3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 211-9910
- Mfr. Part No.:
- ABPMRRV015PD2A3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€1,641.45
(exc. VAT)
€2,019.00
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €32.829 | €1,641.45 |
*price indicative
- RS Stock No.:
- 211-9910
- Mfr. Part No.:
- ABPMRRV015PD2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 1724kPa | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Series | ABP | |
| Height | 10.63mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Minimum Operating Pressure | -15psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 1724kPa | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 103 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Series ABP | ||
Height 10.63mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Width 6.3mm | ||
Minimum Operating Pressure -15psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Differential Pressure Sensor, ±0.25% Accuracy, 103kPa Maximum Operating Pressure - ABPMRRV015PD2A3
This differential pressure sensor measures the pressure difference between two ports and provides a ratiometric analogue or 12-bit digital output for use on a circuit board. It is designed for reading pressures across specified ranges and temperatures, includes on-board signal conditioning and temperature compensation, and is suitable for both gas-only configurations and liquid-capable options with protective gel for port electronics.
Features and Benefits:
• ±0.25% accuracy differential sensor for precise measurement
• Calibrated output updated up to 2kHz for Rapid sampling
• Low-voltage differential pressure sensor 5V operation for flexible supply
• RoHS compliant differential pressure sensor for environmental conformity
• 103kPa operating differential sensor supports higher-pressure applications
• Sleep mode draws 2μA typical to extend battery life
• Calibrated output updated up to 2kHz for Rapid sampling
• Low-voltage differential pressure sensor 5V operation for flexible supply
• RoHS compliant differential pressure sensor for environmental conformity
• 103kPa operating differential sensor supports higher-pressure applications
• Sleep mode draws 2μA typical to extend battery life
Applications
• Suitable for ventilators and patient monitoring systems
• Ideal for pneumatic control and valve position feedback
• Used with CPAP and sleep-apnoea equipment
• Can be used for process gas monitoring in industrial plants
• Suitable for commercial appliances such as coffee makers
• Ideal for pneumatic control and valve position feedback
• Used with CPAP and sleep-apnoea equipment
• Can be used for process gas monitoring in industrial plants
• Suitable for commercial appliances such as coffee makers
What media can it tolerate in wet configurations?
The liquid-capable option includes a silicone-based gel coating under port P1 and uses materials compatible with non-corrosive liquids for wet/wet differential sensing.
How is long-term measurement stability maintained?
Long-term stability is specified as ±0.25%FSS after 1000 hr at 25°C due to silicon piezoresistive technology and on-board ASIC compensation.
What mounting and package types are available for PCB integration?
It is available in board-mount packages including SMT, leadless SMT and DIP for PCB-level assembly with multiple port styles.
How does the device handle temperature compensation?
The onboard ASIC performs calibration and temperature compensation across the compensated range to correct offset, sensitivity and thermal effects.
What environmental extremes can it withstand during operation?
The operating temperature span is -40 to 85°C and it meets vibration and shock ratings of 15g and 100g respectively.
Related links
- Honeywell ABPMRRV015PD2A3 Differential Pressure SensorPCB 6 SMT
- Honeywell Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV060PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PGAA5 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV015PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV030PG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMRRV060MG2A3 Gauge Pressure SensorPCB 6 SMT
- Honeywell ABPMANV150PG2A3 Gauge Pressure SensorPCB 6 SMT
