Honeywell Technologies ABPMRRV060MG2A3 Pressure SensorBoard 6 SMT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€35.60

(exc. VAT)

€43.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€35.60
10 - 24€30.05
25 - 44€29.30
45 +€28.60

*price indicative

Packaging Options:
RS Stock No.:
211-9913
Mfr. Part No.:
ABPMRRV060MG2A3
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

200kPa

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

60 mbar

Port Type

Dual Radial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Series

ABP

Standards/Approvals

BPA Free, LFGB, NSF-169

Height

10.63mm

Width

6.3mm

Length

7.3mm

Minimum Operating Pressure

0mbar

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 60 mbar Maximum Operating Pressure, ±0.25% Accuracy - ABPMRRV060MG2A3


This gauge pressure sensor provides board-mounted measurement of pressure differences and gage values for low-pressure systems and broader industrial uses. It delivers a ratiometric analogue or digital output, is temperature-compensated across its specified range and offers options for operation with dry gases or non-corrosive liquids. The device is intended for PCB installation and supports single-supply operation at industry-standard voltages.

Features and Benefits:


• ±0.25% accuracy pressure sensor yields precise readings
• wide temp -40 to 85°C pressure sensor tolerates harsh environments
• 0-60 mbar capability enables low-pressure system monitoring
• 200 kPa overload pressure sensor protects against transient spikes
• SMT differential pressure sensor 6-pin reduces PCB footprint
• dual radial barbed port pressure sensor allows wet-wet differential use

Applications


• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve positioning systems
• Used with coffee makers and washing machines for pressure sensing
• Can be used for blood analysis and patient-monitoring devices
• Suitable for HVAC transmitters and process gas monitoring

What outputs are available for integration?


It offers ratiometric analogue output or 12-bit digital via I2C or SPI.

What media can be measured with wet capability?


A liquid-media option includes silicone gel to protect electronics for non-corrosive liquids and condensation conditions.

How fast does the sensor update readings?


Analogue outputs update at approximately 1 kHz and digital outputs at approximately 2 kHz.

What long-term stability can be expected?


Long-term stability is specified as ±0.25%FSS over 1000 hr at 25°C.

Which compliance and quality standards apply?


It is RoHS compliant and manufactured to ISO 9001 processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy