Honeywell Technologies ABPMANV060PG2A3 Pressure SensorBoard 6 SMT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€35.60

(exc. VAT)

€43.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€35.60
10 - 24€30.05
25 - 44€29.30
45 +€28.56

*price indicative

Packaging Options:
RS Stock No.:
211-9905
Mfr. Part No.:
ABPMANV060PG2A3
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

1724kPa

Product Type

Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

60 psi

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Standards/Approvals

BPA Free, LFGB, NSF-169

Width

6.3mm

Length

7.3mm

Series

ABP

Height

10.63mm

Minimum Operating Pressure

0psi

Automotive Standard

ISO 9001

Minimum Operating Temperature

-40°C

Honeywell ABP Series Gauge Pressure Sensor, 60psi Maximum Operating Pressure, ±0.25% Accuracy - ABPMANV060PG2A3


This gauge pressure sensor is a Compact board-mount transducer designed to convert pressure into a ratiometric electrical signal for measurement and control. It operates from a single supply and is available with either analogue or digital outputs. The device is suitable for monitoring non-corrosive gases or, with an alternate option, non-corrosive liquids using a protective gel coating to allow condensation or wet-wet sensing. It is produced to ISO 9001 standards and meets RoHS requirements.

Features and Benefits:


• ±0.25% accuracy pressure sensor delivers precise readings
• Operates from 3.3V or 5.0V supply for flexible system design
• Wide temp -40 to 85°C pressure sensor supports harsh environments
• 6-pin 6.3x7.3 mm pressure sensor saves PCB space
• SMT gauge pressure transducer offers surface-mount convenience
• Fast update rates provide near real-time pressure data

Applications


• Suitable for CPAP and ventilator pressure monitoring
• Ideal for pneumatic control and valve position feedback
• Used with coffee makers and washing machines pressure control
• Can be used for process gas monitoring in industry
• Suitable for blood analysis and patient monitoring devices

What output options are available for integration?


It provides ratiometric analogue or 12-bit digital outputs compatible with I2C or SPI interfaces.

How does the liquid-media option differ from the dry-gas variant?


The liquid option includes a silicone-based gel under port P1 to protect electronics and enable wet/wet operation on dual-ported devices.

What pressure ranges are offered up to the 250 psi limit?


Multiple gauge ranges are available including 0-60 psi and up to 150 psi with differential and gauge configurations, custom ranges can be requested.

How does the device manage power for battery applications?


A sleep mode option reduces consumption to microamp levels for low-power operation.

What mechanical port and mounting choices exist?


Options include single axial barbed pressure sensor ports and various leaded or leadless board-mount packages for DIP, SMT, or leadless SMT.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy