Honeywell Technologies NSCSHHN015PDUNV Differential Pressure SensorSurface 4 SIP
- RS Stock No.:
- 214-1482
- Mfr. Part No.:
- NSCSHHN015PDUNV
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€57.28
(exc. VAT)
€70.45
(inc. VAT)
In Stock
- 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.28 |
*price indicative
- RS Stock No.:
- 214-1482
- Mfr. Part No.:
- NSCSHHN015PDUNV
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 30psi | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Operating Pressure | 15 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Series | NSC | |
| Maximum Output Voltage | 12V | |
| Standards/Approvals | No | |
| Width | 10.58mm | |
| Height | 28.96mm | |
| Length | 29.62mm | |
| Minimum Operating Pressure | -15psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Minimum Output Voltage | -12V | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 30psi | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SIP | ||
Pin Count 4 | ||
Minimum Supply Voltage 1.5V | ||
Maximum Operating Pressure 15 psi | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Series NSC | ||
Maximum Output Voltage 12V | ||
Standards/Approvals No | ||
Width 10.58mm | ||
Height 28.96mm | ||
Length 29.62mm | ||
Minimum Operating Pressure -15psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Minimum Output Voltage -12V | ||
Honeywell NSC Series Differential Pressure Sensor, ±0.25% Accuracy -15 to 15psi Operating Pressure - NSCSHHN015PDUNV
This differential pressure sensor measures small pressure differences between two ports and provides a proportional electrical output for control and monitoring tasks. Designed for surface mounting, it operates across a low-voltage supply range and is suitable for installations where Compact size and stable performance are required. The device is intended for general industrial and instrumentation applications rather than meeting automotive certification.
Features and Benefits:
• ±0.25% accuracy delivers precise differential measurements
• -15 to 15 psi range allows sensing of low-pressure differentials
• 1.5 to 12V supply enables use with low-voltage systems
• Dual radial barbed ports simplify tubing connections
• 4-pin SIP package supports Compact PCB integration
• -15 to 15 psi range allows sensing of low-pressure differentials
• 1.5 to 12V supply enables use with low-voltage systems
• Dual radial barbed ports simplify tubing connections
• 4-pin SIP package supports Compact PCB integration
Applications
• Suitable for HVAC airflow and filter monitoring systems
• Ideal for medical-device low-pressure sensing loops
• Used with pneumatic control panels for pressure balancing
• Can be used for laboratory gas differential measurements
• Suitable for environmental monitoring of slight pressure changes
• Ideal for medical-device low-pressure sensing loops
• Used with pneumatic control panels for pressure balancing
• Can be used for laboratory gas differential measurements
• Suitable for environmental monitoring of slight pressure changes
What electrical output range does it provide?
The output voltage spans from -12V to 12V corresponding to differential pressure polarity.
What environmental temperatures can it tolerate?
It operates reliably between -40°C and 85°C.
How robust is the sensor against pressure spikes?
It withstands overpressure events up to 30 psi without damage.
What physical mounting options are available?
It is designed for surface attachment and connects via dual radial barbed ports.
How Compact is the sensor for space-constrained designs?
The sensor measures 29.62 x 28.96 x 10.58mm and uses a SIP package.
Related links
- Honeywell Technologies NSCSHHN015PDUNV Differential Pressure SensorSurface 4 SIP
- Honeywell Technologies SSCSNBN015PDAA5 Differential Pressure SensorSurface 4 SIP
- Honeywell Technologies HSCSANN015PGAA3 Gauge Pressure SensorSurface 4 SIP
- Honeywell Technologies 24PCBFA6D Differential Pressure SensorSurface 4 Miniature
- NXP MPX2010DP Differential Pressure SensorSurface 4 Unibody
- STMicroelectronics IMP34DT05TR Differential Pressure SensorSurface 4 HCLGA
- Honeywell Technologies Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
