Infineon KP236N6165XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16

Subtotal (1 reel of 1500 units)*

€4,554.00

(exc. VAT)

€5,601.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€3.036€4,554.00

*price indicative

RS Stock No.:
259-1569
Mfr. Part No.:
KP236N6165XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Barometric Pressure Sensor

Sensor Type

Barometric Pressure Sensor

Typical Sensitivity

43.8mV/kPa

Mount Type

Surface

Package Type

PG-DSOF-8-16

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Operating Pressure

165 kPa

Accuracy

±1 kPa

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Width

8.6mm

Standards/Approvals

RoHS

Length

7mm

Series

BAP

Height

2.8mm

Maximum Output Voltage

4.8V

Minimum Operating Pressure

60kPa

Minimum Output Voltage

200mV

Automotive Standard

AEC

Minimum Operating Temperature

-40°C

Infineon BAP Series Barometric Pressure Sensor, 60kPa Minimum Operating Pressure, 165kPa Maximum Operating Pressure - KP236N6165XTMA1


This barometric sensor is a surface-mounted device designed for automotive applications, delivering precise atmospheric pressure measurement across a broad operating range. It operates from a low-voltage supply and provides analogue voltage output proportional to pressure, suitable for integration into vehicle systems that require Compact sensing with stable performance in elevated temperatures.

Features and Benefits:


• 4.5 to 5.5V supply supports common automotive power rails
• 43.8mV/kPa sensitivity enables fine pressure resolution
• ±1kPa accuracy reduces calibration needs in-system
• -40°C to 125°C range allows high-temperature operation
• RoHS compliance simplifies environmental conformity checks

Applications


• Suitable for in-vehicle altitude compensation systems
• Ideal for engine management and air-fuel control
• Used with navigation systems for improved elevation data
• Can be used for cabin pressure monitoring functions
• Suitable for automotive-grade environmental sensing modules

What output voltage range can be expected from this sensor at the extremes?


The device produces an output that spans from 0.2V at the low end to 4.8V at the high end under rated conditions.

How many electrical connections are required to integrate the unit on a board?


Integration requires an eight-pin package footprint corresponding to the device’s pin count.

What mounting style and package should be prepared on the PCB?


The component is designed for surface mounting in a PG-DSOF-8-16 package.

What pressure span does the sensor cover for system design?


It operates across a pressure window from 60kPa minimum to 165kPa maximum.

What supply limits must be observed to prevent damage?


Ensure the applied supply remains between 4.5V minimum and 5.5V maximum.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy