Infineon KP229E3111XTMA1 Absolute Pressure Sensor 300 kPa 8 PG-DSOF-8-16
- RS Stock No.:
- 260-5226
- Mfr. Part No.:
- KP229E3111XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1500 units)*
€3,376.50
(exc. VAT)
€4,153.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €2.251 | €3,376.50 |
*price indicative
- RS Stock No.:
- 260-5226
- Mfr. Part No.:
- KP229E3111XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Overload Pressure | 300kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Typical Sensitivity | 15.2mV/kPa | |
| Package Type | PG-DSOF-8-16 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 300 kPa | |
| Maximum Supply Voltage | 16.5V | |
| Accuracy | ±2.5 kPa | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Length | 7mm | |
| Series | TurboMAP | |
| Maximum Output Voltage | 4.65V | |
| Minimum Operating Pressure | 20kPa | |
| Minimum Output Voltage | 400mV | |
| Automotive Standard | AEC | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Overload Pressure 300kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Typical Sensitivity 15.2mV/kPa | ||
Package Type PG-DSOF-8-16 | ||
Pin Count 8 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 300 kPa | ||
Maximum Supply Voltage 16.5V | ||
Accuracy ±2.5 kPa | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Length 7mm | ||
Series TurboMAP | ||
Maximum Output Voltage 4.65V | ||
Minimum Operating Pressure 20kPa | ||
Minimum Output Voltage 400mV | ||
Automotive Standard AEC | ||
Minimum Operating Temperature -40°C | ||
The Infineon miniaturized analogue manifold air pressure sensor IC based on a capacitive principle. It is surface micro machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analogue output signal.
High precision pressure sensing
Ratio metric analogue output
Broken wire detection
Related links
- Infineon KP229E3111XTMA1 Absolute Pressure Sensor 300 kPa 8 PG-DSOF-8-16
- Infineon KP212K1409XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon KP215F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8-16
- Infineon Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP264XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP212F1701XTMA1 Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP226E3408XTMA1 Analogue Absolute Pressure SensorSurface 8 PG-DSOF-8
- Infineon KP234XTMA1 Barometric Pressure SensorSurface 8 PG-DSOF-8-16
