RS PRO Tamperproof Torx Screwdriver, T10 Tip, 80 mm Blade, 170 mm Overall
- RS Stock No.:
- 182-9723
- Distrelec Article No.:
- 304-04-115
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€5.40
(exc. VAT)
€6.64
(inc. VAT)
10 Within 1 working day(s) (IE stock)*
173 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €5.40 |
**price indicative
- RS Stock No.:
- 182-9723
- Distrelec Article No.:
- 304-04-115
- Manufacturer:
- RS PRO
Related links
- Wera Tamperproof Torx Screwdriver 80 mm Blade
- RS PRO Torx Screwdriver 80 mm Blade, 170 mm Overall
- RS PRO Tamperproof Torx Screwdriver 80 mm Blade, 180 mm Overall
- CK Tamperproof Torx Electronic Screwdriver 80 mm Blade, 170 mm Overall
- Wera Torx Screw Holding Screwdriver 80 mm Blade, 161 mm Overall
- Wera Tamperproof Torx Screwdriver 80 mm Blade
- Wiha Torx Screwdriver 80 mm Blade, 191 mm Overall
- Stanley Tamperproof Torx Screwdriver 75 mm Blade