Sensata Cynergy3 RSF66 Series Vertical Polyphenylene Sulfide Float Switch, Float, 1m Cable, Direct Load, 240V ac Max,
- RS Stock No.:
- 348-7983
- Distrelec Article No.:
- 300-75-820
- Mfr. Part No.:
- RSF66A25B75
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 unit)*
€63.91
(exc. VAT)
€78.61
(inc. VAT)
Limited stock
- 108 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.91 |
*price indicative
- RS Stock No.:
- 348-7983
- Distrelec Article No.:
- 300-75-820
- Mfr. Part No.:
- RSF66A25B75
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | Direct Load | |
| Body Material | Polyphenylene Sulfide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600 mA | |
| Gasket Material | Nitrile | |
| Series | RSF66 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output Direct Load | ||
Body Material Polyphenylene Sulfide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +85°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600 mA | ||
Gasket Material Nitrile | ||
Series RSF66 | ||
- COO (Country of Origin):
- CN
Cynergy3 RSF66 Single Float Switches
The Cynergy3 RSF66 single switch point series are float switches for high and low level switching.
The RSF66 float switches are made using Polyphenylene Sulphide (PPS) in grey, which is ideal for a wide range of different liquids. This makes the RSF66 range versatile for different applications.
Single float switches are typically used in systems that feature PLC process control.
What length cable do they come with?
The RSF66 series comes with a 1m standard cable length with flying lead. It is a four core PVC cable.
What temperature can they withstand?
-10°C to +85°C / +14°F to +185°F
What is their power capacity?
RSF66 float switches have a power capacity of 25VA.
Approvals:
WRAS, UL and NSF approved
The RSF66 float switches are made using Polyphenylene Sulphide (PPS) in grey, which is ideal for a wide range of different liquids. This makes the RSF66 range versatile for different applications.
Single float switches are typically used in systems that feature PLC process control.
What length cable do they come with?
The RSF66 series comes with a 1m standard cable length with flying lead. It is a four core PVC cable.
What temperature can they withstand?
-10°C to +85°C / +14°F to +185°F
What is their power capacity?
RSF66 float switches have a power capacity of 25VA.
Approvals:
WRAS, UL and NSF approved
Versions Available (including upper/lower switch levels):
(348-7983) RSF66A25B75 - Single 30/75mm
(348-7999) RSF66A25B100 - Single 30/100mm
(348-8009) RSF66A25B125 - Single 30/125mm
(348-8015) RSF66A25B150 - Single 30/150mm
(348-8021) RSF66A25B175 - Single 30/175mm
(446-2597) RSF66B50B150 - Double 50/150mm Filling Control
(446-2581) RSF66B50B100 - Double 50/100mm Filling Control
(446-2575) RSF66A50A150 - Double 50/150mm Emptying Control
(446-2569) RSF66A50A100 - Double 50/100mm Emptying Control
(348-7983) RSF66A25B75 - Single 30/75mm
(348-7999) RSF66A25B100 - Single 30/100mm
(348-8009) RSF66A25B125 - Single 30/125mm
(348-8015) RSF66A25B150 - Single 30/150mm
(348-8021) RSF66A25B175 - Single 30/175mm
(446-2597) RSF66B50B150 - Double 50/150mm Filling Control
(446-2581) RSF66B50B100 - Double 50/100mm Filling Control
(446-2575) RSF66A50A150 - Double 50/150mm Emptying Control
(446-2569) RSF66A50A100 - Double 50/100mm Emptying Control
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Approvals
UL recognised
Sensata Cynergy3 Vertical Float Switch, Polyphenylene Sulfide, 1 m - RSF66 Series - RSF66A25B75
This Sensata Cynergy3 float switch is suitable for both high-level and low-level switching. It's made of grey polyphenylene sulphide (PPS), a robust material that's resistant to heat, acids, alkalis, mildew, bleach, ageing, sunlight and abrasion. This makes it an excellent choice for use in harsh environments and demanding chemical applications. For ease of installation, the switch is vertically mounted on the top of your fluid tank or reservoir. It's a suitable choice for use in food applications.
Features and Benefits
• Broad operating temperature range of -10°C to +85°C for use in harsh conditions
• Cable sheathed in PVC (polyvinyl chloride) for durability and resistance to corrosion
• Compact length of 102 mm for use in areas where space is limited
• Can be used in systems that feature programmable logic controller (PLC) process control for greater ease of use
• Cable sheathed in PVC (polyvinyl chloride) for durability and resistance to corrosion
• Compact length of 102 mm for use in areas where space is limited
• Can be used in systems that feature programmable logic controller (PLC) process control for greater ease of use
What's the difference between high-level and low-level switching?
High-level switching means that the switch will activate when the fluid reaches the maximum desired level in the tank. Low-level switching means that the switch activates when the fluid reaches the minimum desired level.
Related links
- Sensata Cynergy3 RSF66 Series Vertical Polyphenylene Sulfide Float Switch 1m Cable 240V ac Max,
- Sensata Cynergy3 RSF66 Series Vertical Polyphenylene Sulfide Float Switch 1m Cable 240V ac
- Sensata Cynergy3 RSF66 Series Internal Polyphenylene Sulfide Float Switch 1m Cable 240V ac Max,
- Sensata Cynergy3 RSF64EXS Series Vertical Polyphenylene Sulfide Float Switch 1.5m Cable 240V ac
- Sensata Cynergy3 RSF64 Series Internal Polyphenylene Sulfide Float Switch 1.5m Cable 240V ac Max,
- Sensata Cynergy3 RSF20 Series Direct Mounting Polyphenylene Sulfide Float Switch 1m Cable 240V ac Max,
- Sensata Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch 1m Cable 240V ac Max, 120V dc
- Sensata Cynergy3 RSF70 Series Horizontal External Polyphenylene Sulfide Float Switch 1m Cable 240V ac
