Sensata Cynergy3 RSF66 Series Internal Polyphenylene Sulfide Float Switch, Float, 1m Cable, Direct Load, 240V ac Max,
- RS Stock No.:
- 348-8015
- Distrelec Article No.:
- 303-99-297
- Mfr. Part No.:
- RSF66A25B150
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 unit)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.10 |
*price indicative
- RS Stock No.:
- 348-8015
- Distrelec Article No.:
- 303-99-297
- Mfr. Part No.:
- RSF66A25B150
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Internal | |
| Switch Output | Direct Load | |
| Body Material | Polyphenylene Sulfide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600 mA | |
| Gasket Material | Nitrile | |
| Series | RSF66 | |
| Standards Met | WRAS | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Internal | ||
Switch Output Direct Load | ||
Body Material Polyphenylene Sulfide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +85°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600 mA | ||
Gasket Material Nitrile | ||
Series RSF66 | ||
Standards Met WRAS | ||
- COO (Country of Origin):
- CN
Cynergy3 RSF66 Single Float Switches
The Cynergy3 RSF66 single switch point series are float switches for high and low level switching.
The RSF66 float switches are made using Polyphenylene Sulphide (PPS) in grey, which is ideal for a wide range of different liquids. This makes the RSF66 range versatile for different applications.
Single float switches are typically used in systems that feature PLC process control.
What length cable do they come with?
The RSF66 series comes with a 1m standard cable length with flying lead. It is a four core PVC cable.
What temperature can they withstand?
-10°C to +85°C / +14°F to +185°F
What is their power capacity?
RSF66 float switches have a power capacity of 25VA.
Approvals:
WRAS, UL and NSF approved
The RSF66 float switches are made using Polyphenylene Sulphide (PPS) in grey, which is ideal for a wide range of different liquids. This makes the RSF66 range versatile for different applications.
Single float switches are typically used in systems that feature PLC process control.
What length cable do they come with?
The RSF66 series comes with a 1m standard cable length with flying lead. It is a four core PVC cable.
What temperature can they withstand?
-10°C to +85°C / +14°F to +185°F
What is their power capacity?
RSF66 float switches have a power capacity of 25VA.
Approvals:
WRAS, UL and NSF approved
Versions Available (including upper/lower switch levels):
(348-7983) RSF66A25B75 - Single 30/75mm
(348-7999) RSF66A25B100 - Single 30/100mm
(348-8009) RSF66A25B125 - Single 30/125mm
(348-8015) RSF66A25B150 - Single 30/150mm
(348-8021) RSF66A25B175 - Single 30/175mm
(446-2597) RSF66B50B150 - Double 50/150mm Filling Control
(446-2581) RSF66B50B100 - Double 50/100mm Filling Control
(446-2575) RSF66A50A150 - Double 50/150mm Emptying Control
(446-2569) RSF66A50A100 - Double 50/100mm Emptying Control
(348-7983) RSF66A25B75 - Single 30/75mm
(348-7999) RSF66A25B100 - Single 30/100mm
(348-8009) RSF66A25B125 - Single 30/125mm
(348-8015) RSF66A25B150 - Single 30/150mm
(348-8021) RSF66A25B175 - Single 30/175mm
(446-2597) RSF66B50B150 - Double 50/150mm Filling Control
(446-2581) RSF66B50B100 - Double 50/100mm Filling Control
(446-2575) RSF66A50A150 - Double 50/150mm Emptying Control
(446-2569) RSF66A50A100 - Double 50/100mm Emptying Control
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Approvals
UL recognised
Sensata Cynergy3 Vertical Float Switch, Direct Load, 600mA - RSF66 Series - RSF66A25B150
This vertical float switch from Sensata Cynergy3 is a reliable choice when you need to ensure the liquid in a tank stays within preset levels. It's made of grey polyphenylene sulfide (PPS), a chemical-resistant material that's compatible with many different liquids, including corrosive automobile fluids. This makes it a versatile choice that's suitable for demanding industrial applications. For safe operation, ensure the cable's entry point stays dry by keeping the mounting thread above the highest level of the liquid.
Features and Benefits
• Broad operating temperature range of -10°C to +85°C
• Compatible with PLC (programmable logic controller) applications for optimal process control
• Direct-load switch output for efficient pump control
• Nitrile gasket material ensures a waterproof seal and prevents leaks
• Compatible with PLC (programmable logic controller) applications for optimal process control
• Direct-load switch output for efficient pump control
• Nitrile gasket material ensures a waterproof seal and prevents leaks
How is this switch float mounted?
This component is suited to vertical mounting, where the stem is attached to the top or bottom of the tank and the doughnut-shaped float rises or falls along the vertical stem with the liquid. This means the switch is a good choice when you don't have side access to your tank, but top or bottom access is available.
Related links
- Sensata Cynergy3 RSF66 Series Internal Polyphenylene Sulfide Float Switch 1m Cable 240V ac Max,
- Sensata Cynergy3 RSF66 Series Vertical Polyphenylene Sulfide Float Switch 1m Cable 240V ac
- Sensata Cynergy3 RSF66 Series Vertical Polyphenylene Sulfide Float Switch 1m Cable 240V ac Max,
- Sensata Cynergy3 RSF64 Series Internal Polyphenylene Sulfide Float Switch 1.5m Cable 240V ac Max,
- Sensata Cynergy3 RSF64EXS Series Vertical Polyphenylene Sulfide Float Switch 1.5m Cable 240V ac
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyphenylene Sulfide Float Switch 1m Cable 240V ac
- Sensata Cynergy3 RSF40 Series Horizontal Internal Polyphenylene Sulfide Float Switch 1m Cable 240V ac
- Sensata Cynergy3 RSF20 Series Direct Mounting Polyphenylene Sulfide Float Switch 1m Cable 240V ac Max,
