Eaton DILM Parallel Link for use with DILM15 Series, DILM32 Series
- RS Stock No.:
- 493-0725
- Mfr. Part No.:
- 281194 DILM32-XP1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.85
(exc. VAT)
€30.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.85 |
*price indicative
- RS Stock No.:
- 493-0725
- Mfr. Part No.:
- 281194 DILM32-XP1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Paralleling Link | |
| Product Type | Parallel Link | |
| For Use With | DILM15 Series, DILM32 Series | |
| Standards/Approvals | No | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Paralleling Link | ||
Product Type Parallel Link | ||
For Use With DILM15 Series, DILM32 Series | ||
Standards/Approvals No | ||
Series DILM | ||
RoHS Status: Exempt
Paralleling Links
Used to convert a 3 pole contactor to a single pole contactor, thereby increasing the current capacity threefold, e.g. 3 pole 9A contactor becomes a single pole 27A contactor
493-0719 for use with contactor DILM7 to DILM12
493-0725 for use with contactor DILM17 to DILM32
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Parallel Link for use with DILM15 Series DILMP20 Series
- Eaton DILM Parallel Link for use with DILM40-65
- Eaton DILM Parallel Link for use with DILM80 to DILM150
- Eaton DILM Parallel Link for use with DILM17-M32
- Eaton DILM Parallel Link for use with DILM80-150
- Eaton DILM Parallel Link for use with DILM7- M12
- Eaton DILM Parallel Link for use with DIL M7-M12
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILM17 to DILM32 Series
