Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide
- RS Stock No.:
- 504-4588
- Distrelec Article No.:
- 144-62-586
- Mfr. Part No.:
- PX0733
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€3.49
(exc. VAT)
€4.29
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 27 April 2026
- Plus 10,772 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €3.49 |
| 15 - 49 | €3.48 |
| 50 + | €3.05 |
*price indicative
- RS Stock No.:
- 504-4588
- Distrelec Article No.:
- 144-62-586
- Mfr. Part No.:
- PX0733
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | Standard Buccaneer | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Polyamide | |
| Cord Included | Yes | |
| Colour | Black | |
| Standards/Approvals | VDE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series Standard Buccaneer | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Polyamide | ||
Cord Included Yes | ||
Colour Black | ||
Standards/Approvals VDE, CSA, UL | ||
- COO (Country of Origin):
- TN
Bulgin Standard Buccaneer Series Dust Cap, Female, Polyamide - PX0733
This dust cap protects electrical connections from moisture and dust, ensuring effective performance in challenging environments. Its robust design and reliable sealing are crucial for maintaining the integrity of connections, especially in automation and industrial settings.
Features & Benefits
• Specifically designed for female connections in panel mount fittings
• Suitable for use with Buccaneer connectors across various industries
• Black colour minimises the appearance of dirt and wear
Applications
• Seals electrical connections in harsh environments
• Suitable for automation machinery requiring dust protection
• Ideal for connecting equipment in mechanical settings
• Utilised in electronics where moisture ingress is a concern
What level of protection does the dust cap offer for electrical connections?
It provides an IP68 rating, meaning it is fully dust tight and can withstand continuous immersion in water, making it fit for outdoor and industrial applications.
What material is the dust cap made from?
The dust cap is constructed from high-quality polyamide, known for its durability and resistance to various environmental factors.
How does the included cord enhance usability?
The cord allows for easy handling and prevents loss, ensuring the dust cap remains attached to the connector when not in use.
Related links
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Polyamide
- Bulgin 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Bulgin Dust Cap IP68 Rated Nitrile Brass
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 8 IP68 Rated, Polyamide
- Bulgin Standard Buccaneer Circular Connector Dust Cap IP54 Rated Polyamide
- RS PRO SP13 Circular Connector Dust Cap IP68 Rated, Polyamide 66
- RS PRO SP17 Circular Connector Dust Cap IP68 Rated, Polyamide 66
- RS PRO SP21 Circular Connector Dust Cap IP68 Rated, Polyamide 66
