- RS Stock No.:
- 775-2698
- Mfr. Part No.:
- KIT2
- Manufacturer:
- FIBET
Discontinued product
- RS Stock No.:
- 775-2698
- Mfr. Part No.:
- KIT2
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Anti-Vibration Bobbin Mount Kit - M4 and M6
FIBET Anti-Vibration Kits, in M4, M6, and M4 and M6 sizes are multiple-use bobbin mounts manufactured from natural rubber, available in three fitting options (male/male, male/female and female/female). Bobbin mounts may be used in a variety of industrial and laboratory applications where good vibration-damping and isolation properties are required for rotating/reciprocating equipment. The vibration mounts are easy to install, come complete with washers and nuts (if required), and are all available separately from RS as individually-replaceable items.
The M4 Anti-Vibration Kit (775-2694) contains a selection of the most popular mounts in a convenient storage box:
298-2998 - M4 Male-to-Male Mount, Type VV (7.2 daN/mm stiffness)
298-3014 - M4 Male-to-Male Mount, Type VV (8.2 daN/mm stiffness)
237-1944 - M4 Male-to-Female Mount, Type VD (8.5 daN/mm stiffness)
257-8606 - M4 Male End Stop Mount, Type VE (3.6 daN/mm stiffness)
257-8612 - M4 Male End Stop Mount, Type VE (11.8 daN/mm stiffness)
720-3427 - Universal Mount, Type CGM (110 daN/mm stiffness)
720-3451 - Universal Mount, Type T (22 daN/mm stiffness, average)
298-3014 - M4 Male-to-Male Mount, Type VV (8.2 daN/mm stiffness)
237-1944 - M4 Male-to-Female Mount, Type VD (8.5 daN/mm stiffness)
257-8606 - M4 Male End Stop Mount, Type VE (3.6 daN/mm stiffness)
257-8612 - M4 Male End Stop Mount, Type VE (11.8 daN/mm stiffness)
720-3427 - Universal Mount, Type CGM (110 daN/mm stiffness)
720-3451 - Universal Mount, Type T (22 daN/mm stiffness, average)
The M6 Anti-Vibration Kit (775-2698) contains a selection of the most popular mounts in a convenient storage box:
442-533 - M6 Male-to-Male Mount, Type VV (7.5 daN/mm stiffness)
298-3109 - M6 Male-to-Female Mount, Type VD (3 daN/mm stiffness)
237-1972 - M6 Male-to-Female Mount, Type VD (4.5 daN/mm stiffness)
257-8656 - M6 Male End Stop Mount, Type VE (7.4 daN/mm stiffness)
720-3332 - M6 Male (Conical) Mount, Type VP (8.2 daN/mm stiffness)
720-3427 - Universal Mount, Type CGM (110 daN/mm stiffness)
720-3451 - Universal Mount, Type T (22 daN/mm stiffness, average)
298-3109 - M6 Male-to-Female Mount, Type VD (3 daN/mm stiffness)
237-1972 - M6 Male-to-Female Mount, Type VD (4.5 daN/mm stiffness)
257-8656 - M6 Male End Stop Mount, Type VE (7.4 daN/mm stiffness)
720-3332 - M6 Male (Conical) Mount, Type VP (8.2 daN/mm stiffness)
720-3427 - Universal Mount, Type CGM (110 daN/mm stiffness)
720-3451 - Universal Mount, Type T (22 daN/mm stiffness, average)
The M4 and M6 Anti-Vibration Kit (775-2708) contains a selection of the most popular mounts in a convenient storage box:
298-2982 - M4 Male-to-Male Mount, Type W (3.8 daN/mm stiffness)
237-1708 - M6 Male-to-Male Mount, Type W (8.1 daN/mm stiffness)
298-3020 - M6 Male-to-Male Mount, Type W (3 daN/mm stiffness)
237-1972 - M6 Male-to-Female Mount, Type VD (4.5 daN/mm stiffness)
298-3115 - M6 Male-to-Female Mount, Type VD (29.2 daN/mm stiffness)
257-8612 - M6 Male End Stop Mount, Type VE (8.2 daN/mm stiffness)
257-8656 - M6 Male-Stop Mount, Type VE (7.4 daN/mm stiffness)
720-3332 - M6 Male (Conical) Mount, Type VP (8.2 daN/mm stiffness)
298-3171 - M4 Female-to-Female, Type DD (4.7 daN/mm stiffness)
257-8729 - M4 Female End Stop, Type DE (8.1 daN/mm)
720-3427 - Universal Mount, Type CGM (110 daN/mm stiffness)
720-3451 - Universal Mount, Type T (22 daN/mm stiffness, average)
237-1708 - M6 Male-to-Male Mount, Type W (8.1 daN/mm stiffness)
298-3020 - M6 Male-to-Male Mount, Type W (3 daN/mm stiffness)
237-1972 - M6 Male-to-Female Mount, Type VD (4.5 daN/mm stiffness)
298-3115 - M6 Male-to-Female Mount, Type VD (29.2 daN/mm stiffness)
257-8612 - M6 Male End Stop Mount, Type VE (8.2 daN/mm stiffness)
257-8656 - M6 Male-Stop Mount, Type VE (7.4 daN/mm stiffness)
720-3332 - M6 Male (Conical) Mount, Type VP (8.2 daN/mm stiffness)
298-3171 - M4 Female-to-Female, Type DD (4.7 daN/mm stiffness)
257-8729 - M4 Female End Stop, Type DE (8.1 daN/mm)
720-3427 - Universal Mount, Type CGM (110 daN/mm stiffness)
720-3451 - Universal Mount, Type T (22 daN/mm stiffness, average)
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Kit Contents | (2) Bobbin Mount 20 Dia. x 20 mm, Bobbin Mount 20 Dia. x 15 mm, Bobbin Mount 24 Dia. x 25 mm, Bobbin Mount 25 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm |
Maximum Load | 132daN |
Number of Pieces | 7 |
- RS Stock No.:
- 775-2698
- Mfr. Part No.:
- KIT2
- Manufacturer:
- FIBET