TE Connectivity 2.54mm Pitch 3 Way Transistor IC Socket
- RS Stock No.:
- 782-9845
- Mfr. Part No.:
- 1437504-4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€14.13
(exc. VAT)
€17.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €14.13 |
| 10 - 24 | €13.49 |
| 25 - 49 | €12.28 |
| 50 - 149 | €11.66 |
| 150 + | €11.36 |
*price indicative
- RS Stock No.:
- 782-9845
- Mfr. Part No.:
- 1437504-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | Transistor Socket | |
| Gender | Female | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3.0A | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type Transistor Socket | ||
Gender Female | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Current Rating 3.0A | ||
Voltage Rating 500.0 V | ||
- COO (Country of Origin):
- MX
TE Connectivity T0-5 Transistor Sockets
A range of low profile transistor sockets with a TO-5 package. These TO-5 transistor sockets have gold plated brass sleeves, gold plated beryllium contacts and accept a 0.41mm lead size and 3.96 to 5.54mm lead length.
Stock numbers 782-9842 , 821-8852 and 782-9845 are 8060 series transistor sockets and have 3 terminals and a 2.54mm pin circle diameter
Stock number 783-0016 has 8 terminals and has a 5.08mm pin circle diameter
Stock numbers 782-9842 , 821-8852 and 782-9845 are 8060 series transistor sockets and have 3 terminals and a 2.54mm pin circle diameter
Stock number 783-0016 has 8 terminals and has a 5.08mm pin circle diameter
Related links
- TE Connectivity 2.54mm Pitch 3 Way Transistor Socket
- TE Connectivity 5.08 mm Pitch 3 Way Surface Transistor IC Socket
- TE Connectivity 40 Way Transistor IC Socket
- TE Connectivity 2 mm Pitch 10 Way Transistor IC Socket
- TE Connectivity 1 mm Pitch 8 Way Transistor IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Transistor IC Socket
- TE Connectivity 28 Way Transistor IC Socket
- TE Connectivity 2.54mm Pitch Straight 6 Way 1A
