- RS Stock No.:
- 813-3767
- Mfr. Part No.:
- ZM4733A-GS08
- Manufacturer:
- Vishay
900 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.288
(exc. VAT)
€0.354
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €0.288 | €14.40 |
500 - 1200 | €0.196 | €9.80 |
1250 - 2450 | €0.173 | €8.65 |
2500 - 4950 | €0.147 | €7.35 |
5000 + | €0.11 | €5.50 |
*price indicative |
- RS Stock No.:
- 813-3767
- Mfr. Part No.:
- ZM4733A-GS08
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Automotive Zener Diodes 1W, ZM47xxA series
The ZM47xxA series of 1W silicon planar zener diodes are AEC-Q101 qualified for automotive use.
Power rating: 1W
Tolerance: ±5%
Package: DO-213AB (MELF)
AEC-Q101 qualified
RS Product Codes
813-3757 ZM4728A-GS08 Automotive 1W Zener Diode, 3.3V
813-3751 ZM4730A-GS08 Automotive 1W Zener Diode, 3.9V
813-3760 ZM4731A-GS08 Automotive 1W Zener Diode, 4.3V
813-3763 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V
919-4286 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V (Pack of 1500)
813-3767 ZM4733A-GS08 Automotive 1W Zener Diode, 5.1V
813-3776 ZM4734A-GS08 Automotive 1W Zener Diode, 5.6V
813-3779 ZM4735A-GS08 Automotive 1W Zener Diode, 6.2V
813-3773 ZM4736A-GS08 Automotive 1W Zener Diode, 6.6V
813-3782 ZM4737A-GS08 Automotive 1W Zener Diode, 7.5V
813-3785 ZM4738A-GS08 Automotive 1W Zener Diode, 8.2V
813-3789 ZM4739A-GS08 Automotive 1W Zener Diode, 9.1V
813-3798 ZM4740A-GS08 Automotive 1W Zener Diode, 10V
813-3791 ZM4742A-GS08 Automotive 1W Zener Diode, 12V
813-3795 ZM4743A-GS08 Automotive 1W Zener Diode, 13V
710-4051 ZM4744A-GS08 Automotive 1W Zener Diode, 15V
813-3805 ZM4745A-GS08 Automotive 1W Zener Diode, 16V
813-3808 ZM4747A-GS08 Automotive 1W Zener Diode, 20V
813-3802 ZM4748A-GS08 Automotive 1W Zener Diode, 22V
813-3814 ZM4751A-GS08 Automotive 1W Zener Diode, 30V
813-3818 ZM4752A-GS08 Automotive 1W Zener Diode, 33V
813-3827 ZM4753A-GS08 Automotive 1W Zener Diode, 36V
873-1092 ZM4760A-GS08 Automotive 1W Zener Diode, 68V
Tolerance: ±5%
Package: DO-213AB (MELF)
AEC-Q101 qualified
RS Product Codes
813-3757 ZM4728A-GS08 Automotive 1W Zener Diode, 3.3V
813-3751 ZM4730A-GS08 Automotive 1W Zener Diode, 3.9V
813-3760 ZM4731A-GS08 Automotive 1W Zener Diode, 4.3V
813-3763 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V
919-4286 ZM4732A-GS08 Automotive 1W Zener Diode, 4.7V (Pack of 1500)
813-3767 ZM4733A-GS08 Automotive 1W Zener Diode, 5.1V
813-3776 ZM4734A-GS08 Automotive 1W Zener Diode, 5.6V
813-3779 ZM4735A-GS08 Automotive 1W Zener Diode, 6.2V
813-3773 ZM4736A-GS08 Automotive 1W Zener Diode, 6.6V
813-3782 ZM4737A-GS08 Automotive 1W Zener Diode, 7.5V
813-3785 ZM4738A-GS08 Automotive 1W Zener Diode, 8.2V
813-3789 ZM4739A-GS08 Automotive 1W Zener Diode, 9.1V
813-3798 ZM4740A-GS08 Automotive 1W Zener Diode, 10V
813-3791 ZM4742A-GS08 Automotive 1W Zener Diode, 12V
813-3795 ZM4743A-GS08 Automotive 1W Zener Diode, 13V
710-4051 ZM4744A-GS08 Automotive 1W Zener Diode, 15V
813-3805 ZM4745A-GS08 Automotive 1W Zener Diode, 16V
813-3808 ZM4747A-GS08 Automotive 1W Zener Diode, 20V
813-3802 ZM4748A-GS08 Automotive 1W Zener Diode, 22V
813-3814 ZM4751A-GS08 Automotive 1W Zener Diode, 30V
813-3818 ZM4752A-GS08 Automotive 1W Zener Diode, 33V
813-3827 ZM4753A-GS08 Automotive 1W Zener Diode, 36V
873-1092 ZM4760A-GS08 Automotive 1W Zener Diode, 68V
Approvals
AEC-Q101
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.1V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | DO-213AB |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 49mA |
Maximum Zener Impedance | 7Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 (Dia.) x 5.2mm |
Maximum Operating Temperature | +175 °C |
Automotive Standard | AEC-Q101 |