- RS Stock No.:
- 815-8980
- Mfr. Part No.:
- 3071357
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 815-8980
- Mfr. Part No.:
- 3071357
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
UDB Series Trunk Line Branch Terminals
These trunk line branch terminals are suitable for the simple voltage pick-off of main supply cables.
Approvals
DIN VDE 0603‑2/EN 60998‑1
The Phoenix Contact trunk line branch terminal is suitable for the simple voltage pick-off of main supply cables.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
UDB Series
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | UDB |
Termination Method | Screw |
Voltage Rating | 1 kV |
Current Rating | 101A |
- RS Stock No.:
- 815-8980
- Mfr. Part No.:
- 3071357
- Manufacturer:
- Phoenix Contact