Diodes Inc DESD5V2S2UT-7, Dual-Element Uni-Directional TVS Diode, 260W, 3-Pin SOT-23
- RS Stock No.:
- 823-2909
- Mfr. Part No.:
- DESD5V2S2UT-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-2909
- Mfr. Part No.:
- DESD5V2S2UT-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Maximum Clamping Voltage | 20V | |
| Minimum Breakdown Voltage | 6.4V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 1V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 260W | |
| Maximum Peak Pulse Current | 15A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 5mA | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Length | 3mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Maximum Clamping Voltage 20V | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 1V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 260W | ||
Maximum Peak Pulse Current 15A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 5mA | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Length 3mm | ||
Maximum Reverse Leakage Current 1µA | ||
Related links
- onsemi MMBZ9V1ALT1G 24W, 3-Pin SOT-23
- ROHM MMBZ20VALT116 40W, 3-Pin SOT-23
- ROHM MMBZ30VALT116 40W, 3-Pin SOT-23
- Renesas Electronics NNCD6.2MF-T1B-A 200mW, 3-Pin SOT-346 (SC-59)
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891
- Semtech RCLAMP3654P.TCT 350W, 6-Pin SLP EP
- Semtech SM12.TCT 2-Element Uni-Directional 300 W, 3-Pin SOT-23
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
