- RS Stock No.:
- 823-2974
- Mfr. Part No.:
- DZQA5V6AXV5-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 823-2974
- Mfr. Part No.:
- DZQA5V6AXV5-7
- Manufacturer:
- DiodesZetex
Automotive Transient Voltage Suppressor, Diodes Inc
A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.
RS Product Codes
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode
Standards
AEC-Q101
Transient Voltage Suppressors, Diodes Inc
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 13V |
Minimum Breakdown Voltage | 5.3V |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 20W |
Maximum Peak Pulse Current | 1.6A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.7 x 1.7 x 0.62mm |
Maximum Operating Temperature | +150 °C |
Width | 1.7mm |
Maximum Reverse Leakage Current | 1µA |
Height | 0.62mm |
Length | 1.7mm |
Automotive Standard | AEC-Q101 |
Test Current | 1mA |
- RS Stock No.:
- 823-2974
- Mfr. Part No.:
- DZQA5V6AXV5-7
- Manufacturer:
- DiodesZetex
Automotive Transient Voltage Suppressor, Diodes Inc
A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.
RS Product Codes
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode
Standards
AEC-Q101
Transient Voltage Suppressors, Diodes Inc
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 13V |
Minimum Breakdown Voltage | 5.3V |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 20W |
Maximum Peak Pulse Current | 1.6A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.7 x 1.7 x 0.62mm |
Maximum Operating Temperature | +150 °C |
Width | 1.7mm |
Maximum Reverse Leakage Current | 1µA |
Height | 0.62mm |
Length | 1.7mm |
Automotive Standard | AEC-Q101 |
Test Current | 1mA |