Login / Register to access your benefits
Recently searched

    Block N87 E 20 Transformer Ferrite Core, 1470nH, For Use With Reactors, Transformers

    Subtotal (1 unit)**

    €0.66

    (exc. VAT)

    €0.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€0.66

    **price indicative

    RS Stock No.:
    840-7434
    Mfr. Part No.:
    FS-1E-2006-01
    Manufacturer:
    Block
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Block

    Core Size

    E 20

    For Use With

    Reactors, Transformers

    Dimensions

    20.4 x 5.9 x 10.1mm

    AL Rating

    1470nH

    Material

    N87

    Depth

    10.1mm

    Length

    20.4mm

    Width

    5.9mm

    Maximum Temperature

    +210°C