- RS Stock No.:
- 840-7686
- Mfr. Part No.:
- FS-1E-2006-10
- Manufacturer:
- Block
Discontinued product
- RS Stock No.:
- 840-7686
- Mfr. Part No.:
- FS-1E-2006-10
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
Product Details
Block FS-1E Series Size 20/10/6 Ferrite Transformer Cores
FS-1E series size 20/10/6 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7434 has a 0.1mm gap
Stock number 840-7522 has a 0.2mm gap
Stock number 840-7604 has a 0.5mm gap
Stock number 840-7686 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7248 and 840-7257
For potting box see stock number 840-7383 and 840-7392
Stock number 840-7434 has a 0.1mm gap
Stock number 840-7522 has a 0.2mm gap
Stock number 840-7604 has a 0.5mm gap
Stock number 840-7686 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7248 and 840-7257
For potting box see stock number 840-7383 and 840-7392
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Transformers, Reactors |
Dimensions | 20.4 x 5.9 x 10.1mm |
AL Rating | 1470nH |
Material | N87 |
Depth | 10.1mm |
Length | 20.4mm |
Width | 5.9mm |
Maximum Temperature | +210°C |
- RS Stock No.:
- 840-7686
- Mfr. Part No.:
- FS-1E-2006-10
- Manufacturer:
- Block