4D Systems SK-24PTU TFT LCD Colour Display Starter Kit / Touch Screen, 2.4in, 240 x 320 pixels

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
902-8593
Mfr. Part No.:
SK-24PTU
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

2.4in

Resolution

240 x 320 pixels

Touch Screen

Yes

Touch Screen Type

Resistive

Display Mode

Transmissive

Display Matrix Technology

TFT

Number of Colours

65,536

COO (Country of Origin):
PH

Resistive Touch LCD Starter Kits with PICASO Processor, 4D Systems


4D Systems range of resistive touch Starter Kits with PICASO processor are available in three sizes: 2.4 inch, 2.8 inch and 3.2 inch. The embedded PICASO graphics controller is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

2.4 inch LCD Starter Kit — 9028593
•Dimensions: 45 mm x 63 mm x 16 mm
•Viewing area: 36.72 mm x 48.96 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting

2.8 inch LCD Starter Kit9028603
•Dimensions: 52.1 mm x 72 mm x 16 mm
•Viewing area: 43.2 mm x 57.6 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting

3.2 inch LCD Starter Kit 9028606
•Dimensions: 56.3 mm x 80.5 mm x 15.9 mm
•Viewing area: 48.60 x 64.80 mm
•240 x 320 pixel resolution
•13 GPIO pins
•Up to 65k colours
•4-Wire resistive touch panel
•14 KB flash memory
•14 KB SRAM
•2 asynchronous hardware serial ports
•I2C serial interface
•8 x 16-bit timers
•microSD memory card socket
•FAT16 DOS compatible file access
•Lithium polymer battery support
•PWM audio pin
•Audio amplifier
•30-pin header for I/O expansion and daughter board plug-in
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.7 mm holes for mounting

Kit Contents:
Each starter kit contains a resistive touch LCD module, a 2GB microSD card, a uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.

Note

For new designs the 4D Systems gen4 range of LCD displays should be considered, including:
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
• gen4-uLCD-43DT (RS part 1257947)


4D Systems LCD Touchscreens

Related links