MCP6S91-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- RS Stock No.:
- 165-4696
- Mfr. Part No.:
- MCP6S91-E/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€105.80
(exc. VAT)
€130.10
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.058 | €105.80 |
*price indicative
- RS Stock No.:
- 165-4696
- Mfr. Part No.:
- MCP6S91-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Programmable Gain Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | 4 mV | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Series | MCP6S91 | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Supply Current | 1.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Programmable Gain Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Vos - Input Offset Voltage 4 mV | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Series MCP6S91 | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Supply Current 1.6mA | ||
Automotive Standard No | ||
Programmable Gain Amplifiers (PGA), Microchip
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
Related links
- MCP6S91-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S91T-E/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S22-I/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S21-I/SN Microchip Programmable Gain Amplifier, 8-Pin SOIC
- MCP6S91-E/MS Microchip Programmable Gain Amplifier 1-Channel 90 dB, 8-Pin MSOP
- MCP6S21T-I/SN Microchip Programmable Gain Amplifier 85 dB, 8-Pin SOIC
- MCP6S91T-E/MS Microchip Programmable Gain Amplifier, 8-Pin MSOP
