STMicroelectronics VL53L8CX Proximity Sensor IC 4 m 1.2 V 3.3V 16 Optical LGA16

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.98

(exc. VAT)

€6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 308 unit(s) shipping from 09 November 2026
  • Plus 2,103 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.98-
10 - 24€4.852%
25 - 99€4.793%
100 - 499€4.735%
500 +€4.686%

*price indicative

Packaging Options:
RS Stock No.:
269-5191
Mfr. Part No.:
VL53L8CXV0GC/1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Proximity Sensor IC

Maximum Switching Frequency

1MHz

Maximum Output Current

10mA

Maximum Output Voltage

1.8V

Sensing Distance

4m

Output Type

Digital

Package Type

Optical LGA16

Pin Count

16

Length

6.4mm

Height

1.75mm

Width

3mm

Maximum Supply Voltage

3.3V

Automotive Standard

No

Minimum Operating Temperature

30°C

Series

VL53L8CX

Minimum Supply Voltage

1.2V

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The STMicroelectronics multizone time of flight sensor with low power and enhanced distance ranging performance. That has multizone distance measurement capability with either 4x4 or 8x8 separate zones. It also include motion indicator for each zone to show if targets have moved and how they have moved.

Easy integration

Multitarget detection and distance measurement in each zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy