ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-639
- Mfr. Part No.:
- IGC206
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.74 |
*price indicative
- RS Stock No.:
- 162-639
- Mfr. Part No.:
- IGC206
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 46mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IGC | |
| Shielding | Shielded | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 46mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IGC | ||
Shielding Shielded | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision sensing in demanding environments, making it an ideal choice for a variety of applications, particularly in machine tools. Featuring a robust threaded design, it offers increased sensing range and exceptional durability to withstand coolants and lubricants. With gold-plated contacts ensuring reliable performance, this sensor operates seamlessly in ambient temperatures ranging from -25 to 70 °C. Designed with advanced technologies, it provides consistent results while adhering to stringent protection standards, making it a highly reliable option for users seeking top-notch performance and quality in their industrial applications.
For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
