ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-774
- Mfr. Part No.:
- IL5004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€85.14
(exc. VAT)
€104.72
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.14 |
*price indicative
- RS Stock No.:
- 162-774
- Mfr. Part No.:
- IL5004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Series | IL5 | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Series IL5 | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed to provide reliable detection in various industrial applications. Offering a sensing range of 2mm, this rectangular sensor excels in environments where precision is paramount. With a robust construction that boasts IP65 protection, it withstands challenging conditions while maintaining optimal functionality. Designed with a PNP output function, it ensures smooth operation and efficient performance. The sensor operates effectively within a voltage range of 10 to 36 DC, making it versatile for numerous applications. Additionally, its compact dimensions allow for seamless integration into tight spaces, enhancing installation flexibility while guaranteeing effective use in targeted sensing tasks.
Particularly compact rectangular design
For use where space is restricted
With robust M8 connector
Clearly visible indication of the switching status
Very high switching frequency
For use where space is restricted
With robust M8 connector
Clearly visible indication of the switching status
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
