ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-781
- Mfr. Part No.:
- IM5020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.12
(exc. VAT)
€129.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.12 |
*price indicative
- RS Stock No.:
- 162-781
- Mfr. Part No.:
- IM5020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Series | IM5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Series IM5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision in various applications, offering a reliable solution for detecting metallic objects. With its robust rectangular housing, it provides compatibility for flush mounting in diverse settings, ensuring seamless integration with existing systems. Engineered for versatility, the sensor operates effectively within a substantial sensing range while being capable of selecting between normally open and normally closed output functions. Its high tolerance for ambient temperature variations makes it suitable for tough environments, allowing you to count on its performance regardless of the conditions. The combination of advanced electrical design and protective features delivers consistently high performance, making this sensor an essential component for automation and control processes.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 26.5 → 31.6 V dc
