ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-817
- Mfr. Part No.:
- KD5018
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€310.90
(exc. VAT)
€382.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.90 |
*price indicative
- RS Stock No.:
- 162-817
- Mfr. Part No.:
- KD5018
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 60 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 105mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Series | KD5 | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 60 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
Length 105mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Series KD5 | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is designed for precision and reliability in diverse applications. With its robust rectangular housing and advanced electrical design, it effectively detects materials with varying properties, making it ideal for both industrial and commercial settings. Its selectable output function ensures versatility, allowing users to tailor its operation to specific needs. Built to withstand harsh environments, the sensor operates efficiently across a wide temperature range, offering peace of mind in demanding conditions. The thoughtfully engineered device not only excels in functionality but also prioritises user experience, featuring an LED indicator for easy monitoring. Additionally, the compact dimensions facilitate seamless integration into existing setups, making it a practical choice for any project.
Easy setting of the sensing range via potentiometer
High noise immunity
Robust housing for use in harsh industrial environments
Output function normally open or normally closed programmable
Long sensing range of 60 mm
High noise immunity
Robust housing for use in harsh industrial environments
Output function normally open or normally closed programmable
Long sensing range of 60 mm
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
