ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-995
- Mfr. Part No.:
- IG5765
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.74 |
*price indicative
- RS Stock No.:
- 162-995
- Mfr. Part No.:
- IG5765
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 75mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 75mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is a robust solution designed for precise detection in a variety of applications. Featuring a threaded housing, it ensures easy installation and adaptability in diverse environments. Built to operate under a wide temperature range, this sensor's durable construction meets IP65 protection standards, making it ideal for challenging conditions. The sensor utilises a PNP output function with carefully calibrated sensing capabilities, ensuring reliable performance. With a high switching frequency and reverse polarity protection, this sensor minimises downtime and enhances overall efficiency.
Permanently legible laser type label
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust metal housing for use in harsh industrial environments
Safe detection due to large sensing range and low sensor tolerances
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Robust metal housing for use in harsh industrial environments
Safe detection due to large sensing range and low sensor tolerances
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
