ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-999
- Mfr. Part No.:
- IG5930
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€92.02
(exc. VAT)
€113.18
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.02 |
*price indicative
- RS Stock No.:
- 162-999
- Mfr. Part No.:
- IG5930
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 400 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 400 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor designed to provide reliable detection in various industrial applications. Featuring a robust threaded housing and a sensing range of up to 8 mm, this product excels in challenging environments, ensuring durability and performance. With a current consumption of less than 10 mA and reverse polarity protection, it guarantees efficiency while providing high accuracy with an adjustable hysteresis. Built to withstand harsh conditions, the sensor boasts an IP68 rating, making it suitable for the most demanding tasks. The integrated gold-plated contacts further enhance its reliability, ensuring robust connections and long-lasting operation.
Permanently legible laser type label
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
