ifm electronic Inductive Rectangular Proximity Sensor, 1 → 26 mm Detection, PNP/NPN NO/NC, 15 → 30 V dc
- RS Stock No.:
- 163-080
- Mfr. Part No.:
- IM5141
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€133.11
(exc. VAT)
€163.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.11 |
*price indicative
- RS Stock No.:
- 163-080
- Mfr. Part No.:
- IM5141
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 26 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 100 Hz | |
| Series | IM5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 1 → 26 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 100 Hz | ||
Series IM5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive analogue sensor with IO-Link is designed to deliver precise measurements and reliable performance for industrial applications. Featuring a robust rectangular housing, it is built to withstand challenging environments with an impressive protection rating of IP67. The sensor offers parameterisable output functions and supports various communication interfaces, making it highly versatile. With a linear analogue current output and a wide measuring range, it is ideal for detecting metallic targets. Its compact dimensions ensure ease of installation, while the integral LED indicators provide clear operational feedback. The innovative design also incorporates extensive overload protection, ensuring the longevity and reliability of the sensor in demanding scenarios.
Non-contact measurement of distances up to 26 mm
Precise linearised current output
Wide operating temperature range
High repeatability
LED display to check working range and operation
Precise linearised current output
Wide operating temperature range
High repeatability
LED display to check working range and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
